CRC 2065 CRC Air Duster Air Duster, 275 g Flammable
- RS Stock No.:
- 238-7746
- Mfr. Part No.:
- 2065
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-7746
- Mfr. Part No.:
- 2065
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Air Duster | |
| Package Size | 275 g | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | Yes | |
| Standards/Approvals | RoHS | |
| Trade Name | CRC Air Duster | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Air Duster | ||
Package Size 275 g | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable Yes | ||
Standards/Approvals RoHS | ||
Trade Name CRC Air Duster | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Air Duster supplies a powerful burst of compressed pure propellant gas to safely remove dust and lint from all delicate precision equipment and hard-to-reach areas. It is versatile and handy and should be part of every servicing kit ideal for off-site servicing when compressed air is not available.
If compressed air is not available
Ideal for off-site servicing of cash and ticket vending machines
Non-abrasive, non-corrosive
Moisture-free, leaves no residue
Safe on all plastics
Flammable Aerosol
RoHS Compliant
Related links
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- CRC Kf 1071 Duster Air Duster, 250 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- Kema 15925 TB-338 Air Duster, 500 ml Flammable
- MG Chemicals 402C-235G Invertible Super Duster Air Duster, 235 g
- RS PRO Air Duster Air Duster, 300 ml
- CRC 33158 Invertible DUST FREE 360 Air Duster, 125 ml
- Green Clean V-2100 Air Duster Adapter
