- RS Stock No.:
- 283-0126
- Mfr. Part No.:
- PN-2207
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 283-0126
- Mfr. Part No.:
- PN-2207
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM Polyurethane extension is delivered with a quick connect coupling for hose. This polyurethane extension has tube diameter of 15 mm.
Delivered with an end for hose
Delivered waterproof assembly
Delivered waterproof assembly
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 15mm |
Hose Inside Diameter | 10mm |
Colour | Blue |
Material | Polyurethane |
Length | 15m |
Manufacturer Series | PN |
Model Number p | PN-2207 |