Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Air Preparation Accessories
Festo Connector for MS Series Filter Regulator
RS Stock No.:
121-5682
Mfr. Part No.:
MS6-MV
Brand:
Festo
View this category
Discontinued product
RS Stock No.:
121-5682
Mfr. Part No.:
MS6-MV
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Festo Accessories, MS series
MS6-MV Specification Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
MS Series Mounting Brackets
The MS Series by Festo features a range of mounting brackets and accessories to suit the MS series of pneumatic filters and regulators.
Module Connector MS6-MV
FESTO steel module connector
Medium temperature range of -10 to 60°C
Materials used are free of copper and PTFE and conform to RoHS
Corrosion resistance classification of 2, providing protection from moderate corrosion stress
Mounting Accessories
Attribute
Value
For Manufacturer Series
MS Series Filter Regulator
Accessory Type
Connector
Series
MS