Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECOS1JP332CA
RS Stock No.:
127-515
Mfr. Part No.:
ECOS1JP332CA
Brand:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
127-515
Mfr. Part No.:
ECOS1JP332CA
Brand:
Panasonic
Technical data sheets
Legislation and Compliance
Specifications
Panasonic Electrolytic Capacitors TS-UP Series
TS-UP Series Large Can Aluminum Electrolytic Capacitors
Panasonic Large Can Aluminum Electrolytic Capacitors - Dimensions
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Capacitance
3300µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Lead Pitch
10mm
Equivalent Series Resistance
105mΩ
Ripple Current
4.1A
Tolerance
±20%
Series
UP