Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W471MELC45
- RS Stock No.:
- 270-874
- Mfr. Part No.:
- LGX2W471MELC45
- Manufacturer:
- Nichicon
This image is representative of the product range
View all Aluminium Capacitors
2 In AU stock for next working day delivery
8 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $28.08
You pay
$20.70
(exc. GST)
$23.80
(inc. GST)
units | Per unit | Per Pack* |
2 - 18 | $20.70 | $41.40 |
20 - 48 | $19.665 | $39.33 |
50 - 198 | $18.685 | $37.37 |
200 + | $17.75 | $35.50 |
*price indicative |
- RS Stock No.:
- 270-874
- Mfr. Part No.:
- LGX2W471MELC45
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 1.83A |
Series | GX |
Leakage Current | 1370 μA |
Tolerance | ±20% |
2 In AU stock for next working day delivery
8 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $28.08
You pay
$20.70
(exc. GST)
$23.80
(inc. GST)
units | Per unit | Per Pack* |
2 - 18 | $20.70 | $41.40 |
20 - 48 | $19.665 | $39.33 |
50 - 198 | $18.685 | $37.37 |
200 + | $17.75 | $35.50 |
*price indicative |