CHEMI-CON 330μF Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL331MH15D
- RS Stock No.:
- 374-871
- Mfr. Part No.:
- EKY-250ELL331MH15D
- Brand:
- CHEMI-CON
Subtotal (1 pack of 5 units)**
$6.09
(exc. GST)
$7.01
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $1.218 | $6.09 |
**price indicative
- RS Stock No.:
- 374-871
- Mfr. Part No.:
- EKY-250ELL331MH15D
- Brand:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 3.5mm | |
Ripple Current | 840mA | |
Leakage Current | 3 μA | |
Series | KY | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 3.5mm | ||
Ripple Current 840mA | ||
Leakage Current 3 μA | ||
Series KY | ||
Tolerance ±20% | ||
Related links
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Through...
- CHEMI-CON 1000μF Electrolytic Capacitor 25V dc, Through Hole -...
- CHEMI-CON 4700μF Electrolytic Capacitor 25V dc, Through Hole -...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc Through...