- RS Stock No.:
- 569-433
- Mfr. Part No.:
- EEEHB1HR68AR
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 569-433
- Mfr. Part No.:
- EEEHB1HR68AR
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 3 μA |
Ripple Current | 7mA |
Series | HB SMD |
Polarised | Polar |
Tolerance | ±20% |