- RS Stock No.:
- 571-341
- Mfr. Part No.:
- EEUFK1C332L
- Brand:
- Panasonic
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.792
(exc. GST)
$4.361
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.792 | $18.96 |
25 + | $3.694 | $18.47 |
*price indicative |
- RS Stock No.:
- 571-341
- Mfr. Part No.:
- EEUFK1C332L
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Ripple Current | 2.72A |
Tolerance | ±20% |
Series | FK Radial |
Polarised | Polar |