- RS Stock No.:
- 103-5634
- Mfr. Part No.:
- EEUTP1V272
- Brand:
- Panasonic
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$5.413
(exc. GST)
$6.225
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $5.413 | $270.65 |
100 - 150 | $5.277 | $263.85 |
200 + | $5.157 | $257.85 |
*price indicative |
- RS Stock No.:
- 103-5634
- Mfr. Part No.:
- EEUTP1V272
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +135°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Leakage Current | 945 μA |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Series | TP-A |
Equivalent Series Resistance | 16mΩ |
Ripple Current | 3.48A |