- RS Stock No.:
- 107-8130
- Mfr. Part No.:
- ECA1JM100
- Brand:
- Panasonic
1000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.112
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.112 | $22.40 |
400 - 600 | $0.11 | $22.00 |
800 + | $0.068 | $13.60 |
*price indicative |
- RS Stock No.:
- 107-8130
- Mfr. Part No.:
- ECA1JM100
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 70mA |
Series | M-A |