- RS Stock No.:
- 123-2685
- Mfr. Part No.:
- 861021485022
- Brand:
- Wurth Elektronik
104 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.785
(exc. GST)
$13.553
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $11.785 | $23.57 |
14 - 24 | $11.57 | $23.14 |
26 + | $11.35 | $22.70 |
*price indicative |
- RS Stock No.:
- 123-2685
- Mfr. Part No.:
- 861021485022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 36mm |
Depth | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 960mA |
Tolerance | ±20% |
Leakage Current | 1350 μA |
Polarised | Polar |
Series | WCAP-AIG5 |
Dissipation Factor | 20% |