- RS Stock No.:
- 144-3247
- Mfr. Part No.:
- 1HUTSJR47M0
- Brand:
- Toshin Kogyo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-3247
- Mfr. Part No.:
- 1HUTSJR47M0
- Brand:
- Toshin Kogyo
Technical data sheets
Legislation and Compliance
Product Details
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Leakage Current | 3 μA |
Polarised | Polar |
Series | UTSJ |
Tolerance | ±20% |
Dissipation Factor | 0.1% |