- RS Stock No.:
- 144-3976
- Mfr. Part No.:
- EKXG251ELL221MMN3S
- Brand:
- CHEMI-CON
225 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.614
(exc. GST)
$8.756
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $7.614 | $38.07 |
10 - 20 | $7.582 | $37.91 |
25 + | $6.022 | $30.11 |
*price indicative |
- RS Stock No.:
- 144-3976
- Mfr. Part No.:
- EKXG251ELL221MMN3S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 (Dia.) x 33mm |
Height | 33mm |
Minimum Operating Temperature | -40°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 2545mArms |
Leakage Current | 2300 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | KXG |
Dissipation Factor | 0.2% |