- RS Stock No.:
- 145-0354
- Mfr. Part No.:
- EKMH500VSN682MQ50S
- Brand:
- CHEMI-CON
14 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.03
(exc. GST)
$9.23
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $8.03 | $16.06 |
4 - 8 | $7.79 | $15.58 |
10 + | $6.39 | $12.78 |
*price indicative |
- RS Stock No.:
- 145-0354
- Mfr. Part No.:
- EKMH500VSN682MQ50S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 26.4 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 26.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 mA |
Tolerance | ±20% |
Ripple Current | 3.3Arms |
Series | KMH |
Dissipation Factor | 0.2% |