- RS Stock No.:
- 145-8491
- Mfr. Part No.:
- EEUFS1H270
- Brand:
- Panasonic
200 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.287
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Pack* |
20 - 40 | $0.287 | $5.74 |
60 + | $0.28 | $5.60 |
*price indicative |
- RS Stock No.:
- 145-8491
- Mfr. Part No.:
- EEUFS1H270
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 27µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Ripple Current | 250mArms |
Series | FS |
Dissipation Factor | 0.1% |