- RS Stock No.:
- 145-8519
- Mfr. Part No.:
- EEUFS1H331
- Brand:
- Panasonic
1000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.98
(exc. GST)
$1.13
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.98 | $9.80 |
50 + | $0.956 | $9.56 |
*price indicative |
- RS Stock No.:
- 145-8519
- Mfr. Part No.:
- EEUFS1H331
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | FS |
Ripple Current | 1890mArms |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Dissipation Factor | 0.1% |