- RS Stock No.:
- 159-6137
- Mfr. Part No.:
- MAL224651222E3
- Brand:
- Vishay
612 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.26
(exc. GST)
$11.80
(inc. GST)
Units | Per unit |
1 - 24 | $10.26 |
25 - 49 | $10.08 |
50 + | $7.14 |
- RS Stock No.:
- 159-6137
- Mfr. Part No.:
- MAL224651222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability
Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18.5 Dia. x 37.5mm |
Height | 37.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Ripple Current | 1A |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 1103 μA |
Series | RTI-V |
Dissipation Factor | 0.12% |