- RS Stock No.:
- 159-6154
- Mfr. Part No.:
- MAL224658471E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 159-6154
- Mfr. Part No.:
- MAL224658471E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability
Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 Dia. x 22mm |
Height | 22mm |
Minimum Operating Temperature | -55°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 4000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Series | RTI-V |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Leakage Current | 299 μA |
Ripple Current | 1A |
Dissipation Factor | 0.1% |