- RS Stock No.:
- 163-6416
- Mfr. Part No.:
- 865250157010
- Brand:
- Wurth Elektronik
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.177
(exc. GST)
$1.354
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $1.177 | $588.50 |
*price indicative |
- RS Stock No.:
- 163-6416
- Mfr. Part No.:
- 865250157010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10.5 (Dia.) x 9.85mm |
Height | 9.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 4.5mm |
Lifetime | 2000h |
Ripple Current | 220mA |
Series | WCAP-ASNP |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 176.4 μA |
Dissipation Factor | 24 |