- RS Stock No.:
- 163-6656
- Mfr. Part No.:
- 860040778013
- Brand:
- Wurth Elektronik
On back order for despatch 15/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 300)
$2.541
(exc. GST)
$2.922
(inc. GST)
Units | Per unit | Per Box* |
300 - 1200 | $2.541 | $762.30 |
1500 + | $2.287 | $686.10 |
*price indicative |
- RS Stock No.:
- 163-6656
- Mfr. Part No.:
- 860040778013
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 1.8A |
Leakage Current | 296.1 μA |
Tolerance | ±20% |
Series | WCAP-ATUL |
Dissipation Factor | 9 |