- RS Stock No.:
- 163-6993
- Mfr. Part No.:
- 860160372003
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 2000)
$0.132
(exc. GST)
$0.152
(inc. GST)
Units | Per unit | Per Box* |
2000 - 8000 | $0.132 | $264.00 |
10000 + | $0.119 | $238.00 |
*price indicative |
- RS Stock No.:
- 163-6993
- Mfr. Part No.:
- 860160372003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 2mm |
Leakage Current | 3.52 μA |
Ripple Current | 72mA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Dissipation Factor | 16 |