Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160378038
- RS Stock No.:
- 163-7031
- Mfr. Part No.:
- 860160378038
- Brand:
- Wurth Elektronik
On back order for despatch 16/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 300)
$1.862
(exc. GST)
$2.141
(inc. GST)
Units | Per unit | Per Box* |
300 - 1200 | $1.862 | $558.60 |
1500 + | $1.676 | $502.80 |
*price indicative |
- RS Stock No.:
- 163-7031
- Mfr. Part No.:
- 860160378038
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Leakage Current | 352 μA |
Ripple Current | 2.082A |
Series | WCAP-ATLL |
Tolerance | ±20% |
Dissipation Factor | 16 |