- RS Stock No.:
- 166-8095
- Mfr. Part No.:
- MAL205956479E3
- Brand:
- Vishay
34 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.85
(exc. GST)
$14.78
(inc. GST)
Units | Per unit |
1 - 24 | $12.85 |
25 - 74 | $12.80 |
75 - 99 | $12.57 |
100 + | $9.64 |
- RS Stock No.:
- 166-8095
- Mfr. Part No.:
- MAL205956479E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
059 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4
Approvals
CECC, IEC 384-4
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | 42 μA, 117 μA |
Tolerance | ±20% |
Ripple Current | 300mA |
Series | 59 |
Equivalent Series Resistance | 4.26Ω |