- RS Stock No.:
- 167-1333
- Mfr. Part No.:
- ULR2W3R9MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1333
- Mfr. Part No.:
- ULR2W3R9MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 3.9µF |
Voltage | 450V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 170.2 mA |
Ripple Current | 40mA |
Series | LR |