- RS Stock No.:
- 167-1408
- Mfr. Part No.:
- LLS2D221MELY
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 250)
$2.959
(exc. GST)
$3.403
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $2.959 | $739.75 |
500 - 750 | $2.885 | $721.25 |
1000 + | $2.84 | $710.00 |
*price indicative |
- RS Stock No.:
- 167-1408
- Mfr. Part No.:
- LLS2D221MELY
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 20 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 1.19A |
Series | LS |
Leakage Current | 0.62 mA |
Tolerance | ±20% |