- RS Stock No.:
- 167-1452
- Mfr. Part No.:
- LLS1H472MELB
- Brand:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 200)
$4.064
(exc. GST)
$4.674
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $4.064 | $812.80 |
400 - 600 | $3.963 | $792.60 |
800 + | $3.084 | $616.80 |
*price indicative |
- RS Stock No.:
- 167-1452
- Mfr. Part No.:
- LLS1H472MELB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | LS |
Ripple Current | 3.01A |
Tolerance | ±20% |
Leakage Current | 1.45 mA |