- RS Stock No.:
- 167-1457
- Mfr. Part No.:
- LGG2W221MELA35
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 250)
$6.55
(exc. GST)
$7.53
(inc. GST)
Units | Per unit | Per Bag* |
250 + | $6.55 | $1,637.50 |
*price indicative |
- RS Stock No.:
- 167-1457
- Mfr. Part No.:
- LGG2W221MELA35
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 870mA |
Series | GG |
Leakage Current | 0.94 mA |