- RS Stock No.:
- 167-7929
- Mfr. Part No.:
- LGU2W221MELB
- Brand:
- Nichicon
400 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$6.766
(exc. GST)
$7.781
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $6.766 | $1,353.20 |
400 - 600 | $6.597 | $1,319.40 |
800 + | $6.495 | $1,299.00 |
*price indicative |
- RS Stock No.:
- 167-7929
- Mfr. Part No.:
- LGU2W221MELB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Series | GU |
Ripple Current | 1.12A |
Leakage Current | 0.94 mA |