- RS Stock No.:
- 167-8130
- Mfr. Part No.:
- UPW1J222MHD
- Brand:
- Nichicon
1150 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$4.472
(exc. GST)
$5.143
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $4.472 | $223.60 |
100 - 150 | $4.394 | $219.70 |
200 + | $4.062 | $203.10 |
*price indicative |
- RS Stock No.:
- 167-8130
- Mfr. Part No.:
- UPW1J222MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 8000h |
Series | PW |
Ripple Current | 3.2A |
Leakage Current | 4 μA |
Tolerance | ±20% |