CHEMI-CON 150μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL151MM50S
- RS Stock No.:
- 170-0381
- Mfr. Part No.:
- EKXJ451ELL151MM50S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
View all Aluminium Capacitors
On back order for despatch 01/11/2023, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 250)
Was $6.301
You pay
$6.118
(exc. GST)
$7.036
(inc. GST)
units | Per unit | Per Box* |
250 - 1000 | $6.118 | $1,529.50 |
1250 + | $5.506 | $1,376.50 |
*price indicative |
- RS Stock No.:
- 170-0381
- Mfr. Part No.:
- EKXJ451ELL151MM50S
- Manufacturer:
- CHEMI-CON
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 7.5mm |
Ripple Current | 1060mArms |
Series | KXJ |
Tolerance | ±20% |
Leakage Current | 2800 μA |