CHEMI-CON 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - EKMQ201VSN471MP30S
- RS Stock No.:
- 170-0665
- Mfr. Part No.:
- EKMQ201VSN471MP30S
- Brand:
- CHEMI-CON
On back order for despatch 20/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$3.712
(exc. GST)
$4.269
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 800 | $3.712 | $742.40 |
1000 + | $3.341 | $668.20 |
*price indicative
- RS Stock No.:
- 170-0665
- Mfr. Part No.:
- EKMQ201VSN471MP30S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Ripple Current | 1.45Arms |