Recently searched

    RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 500 units)**

    $148.50

    (exc. GST)

    $171.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 17/11/2025, delivery within 7 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 - 500$0.297$148.50
    1000 - 1500$0.276$138.00
    2000 +$0.272$136.00

    **price indicative

    RS Stock No.:
    170-1176
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    1000µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 15mm

    Height

    15mm

    Length

    15mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    5mm

    Lifetime

    2000h

    Ripple Current

    600mA

    Series

    RS

    Tolerance

    ±20%

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Polarised

    Polar

    Dissipation Factor

    16%

    Related links