RS PRO 2200 μF Capacitor 25 V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 170-1203
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 500 units)*
$429.50
(exc. GST)
$494.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.859 | $429.50 |
| 1000 - 1500 | $0.837 | $418.50 |
| 2000 + | $0.825 | $412.50 |
*price indicative
- RS Stock No.:
- 170-1203
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 25 V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10 mm | |
| Capacitor Ripple Current | 1.2 A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 25 V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10 mm | ||
Capacitor Ripple Current 1.2 A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E221
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E221B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZA1E331B
- Nichicon 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E220MDD
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ZLJ1000M10X20
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ML100MEFC8X7
- Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E272
