RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$215.00

(exc. GST)

$247.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 February 2026
  • Plus 6,000 unit(s) shipping from 16 June 2026
  • Plus 6,000 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000$0.215$215.00
2000 - 3000$0.209$209.00
4000 +$0.206$206.00

*price indicative

RS Stock No.:
170-1217
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

2000h

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Polarised

Polar

Tolerance

±20%

Series

RS

Ripple Current

300mA

Dissipation Factor

12%

COO (Country of Origin):
TW

RS PRO 220 μF Electrolytic Capacitor 35 V DC, Through Hole


Need an electrolytic capacitor that's safe and easy to use? Turn to this unit from RS PRO. The through-hole mounting design lets you run its leads through holes in your printed circuit board (PCB) for simple installation.


This capacitor works by using electrolytes to create electrostatic fields and store energy. It's a radial type of component, meaning both leads come out of the same side. It has a safety vent to prevent explosions if the maximum voltage is exceeded, keeping you and your work environment protected from fire hazards.


The product meets Restriction of Hazardous Substances (RoHS) standards, so it contains only trace amounts of any harmful materials. You'll commonly find this type of capacitor used to suppress high-frequency noise in power supply signals. It's also a good choice for storing power in flash lamps and protecting filtering devices against voltage fluctuations.

Features and Benefits



  • Capacitance of 220 μF

  • Diameter of 8 mm

  • Height of 11 mm

  • Length of 11 mm

  • Dissipation factor of 12%

  • Lead pitch of 3.5 mm

  • Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current

  • Lifetime of 2000 h

  • Maximum operating temperature of +105°C

  • Minimum operating temperature of -40°C

  • Through-hole mounting type

  • Polarised

  • Ripple current of 300 mA

  • Electrolytic technology

  • Tolerance of ±20%

  • Voltage of 35 V DC


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links