- RS Stock No.:
- 171-3215
- Mfr. Part No.:
- B41505A9108M000
- Brand:
- EPCOS
On back order for despatch 08/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 130)
$5.273
(exc. GST)
$6.064
(inc. GST)
Units | Per unit | Per Box* |
130 - 130 | $5.273 | $685.49 |
260 - 1170 | $5.181 | $673.53 |
1300 + | $4.663 | $606.19 |
*price indicative |
- RS Stock No.:
- 171-3215
- Mfr. Part No.:
- B41505A9108M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Professional power supplies
Features:
Long useful life
High reliability
Outstanding ripple current capability
Low ESR
Capacitors pass the needle flame test according to
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Series | B41505 |
Equivalent Series Resistance | 100mΩ |
Ripple Current | 1.4A |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.06% |