EPCOS 330μF 450V dc Aluminium Electrolytic Capacitor, Through Hole 30 (Dia.) x 50mm +105°C 30mm 10mm
This image is representative of the product range
14 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 171-3253
- Mfr. Part No.:
- B43545A5337M000
- Manufacturer:
- EPCOS
- COO (Country of Origin):
- HU
units | Per unit |
1 - 4 | $14.58 |
5 - 9 | $12.68 |
10 - 24 | $11.13 |
25 - 39 | $10.39 |
40 + | $9.91 |
Attribute | Value |
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | B43545 |
Tolerance | ±20% |
Ripple Current | 2.11A |
Dissipation Factor | 0.2% |
Equivalent Series Resistance | 270mΩ |
Polarised | Polar |