- RS Stock No.:
- 171-3255
- Mfr. Part No.:
- B41231A8228M000
- Brand:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$4.26
(exc. GST)
$4.90
(inc. GST)
Units | Per unit | Per Pack* |
2 - 38 | $4.26 | $8.52 |
40 - 78 | $4.15 | $8.30 |
80 + | $3.01 | $6.02 |
*price indicative |
- RS Stock No.:
- 171-3255
- Mfr. Part No.:
- B41231A8228M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | B41231 |
Tolerance | ±20% |
Ripple Current | 2.5A |
Polarised | Polar |
Dissipation Factor | 0.25% |