Rubycon 2200μF Electrolytic Capacitor 16V dc, Through Hole - 16PK2200MEFC10X20
- RS Stock No.:
- 172-6268
- Mfr. Part No.:
- 16PK2200MEFC10X20
- Manufacturer:
- Rubycon
This image is representative of the product range
View all Aluminium Capacitors
On back order for despatch 24/03/2023, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$0.852
(exc. GST)
$0.98
(inc. GST)
units | Per unit | Per Box* |
1000 - 1000 | $0.852 | $852.00 |
2000 - 3000 | $0.831 | $831.00 |
4000 + | $0.818 | $818.00 |
*price indicative |
- RS Stock No.:
- 172-6268
- Mfr. Part No.:
- 16PK2200MEFC10X20
- Manufacturer:
- Rubycon
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PK Series
Specifications
Attribute | Value |
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 1320mArms |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Series | PK |