- RS Stock No.:
- 172-7699
- Mfr. Part No.:
- 400MXG270MEFCSN35X25
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-7699
- Mfr. Part No.:
- 400MXG270MEFCSN35X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 3√CV μA |
Ripple Current | 1.22A |
Series | MXG |
Tolerance | ±20% |