- RS Stock No.:
- 173-3472
- Mfr. Part No.:
- B43544B9567M000
- Brand:
- EPCOS
On back order for despatch 05/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 60)
$20.36
(exc. GST)
$23.41
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | $20.36 | $1,221.60 |
300 + | $18.324 | $1,099.44 |
*price indicative |
- RS Stock No.:
- 173-3472
- Mfr. Part No.:
- B43544B9567M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | >175000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | B43544 |
Ripple Current | 6.73A |
Equivalent Series Resistance | 110mΩ |