- RS Stock No.:
- 173-3957
- Mfr. Part No.:
- UVY1H010MDD
- Brand:
- Nichicon
200 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$0.237
(exc. GST)
$0.273
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $0.237 | $47.40 |
400 - 600 | $0.231 | $46.20 |
800 + | $0.227 | $45.40 |
*price indicative |
- RS Stock No.:
- 173-3957
- Mfr. Part No.:
- UVY1H010MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | VY |
Ripple Current | 13mA |