- RS Stock No.:
- 173-4228
- Mfr. Part No.:
- 400MS12ACMA1RSC
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4228
- Mfr. Part No.:
- 400MS12ACMA1RSC
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Note
Not suitable for continuous operation.
Standards
BS 5267; IEC 252
Approvals
Approvals
VDE; SEV
Standards
BS 5267; IEC 252
Specifications
Attribute | Value |
---|---|
Capacitance | 400µF |
Voltage | 120V ac |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 38 x 116mm |
Height | 116mm |
Minimum Operating Temperature | -20°C |
Diameter | 38mm |
Maximum Operating Temperature | +60°C |
Lifetime | 500 h @+60 °C (Specified Duty Cycle) |
Tolerance | 0 → +25% |
Series | MS |