- RS Stock No.:
- 181-3462
- Mfr. Part No.:
- ALC70A472CB063
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 181-3462
- Mfr. Part No.:
- ALC70A472CB063
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 Dia. x 30mm |
Depth | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 30000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 1.777 mA |
Ripple Current | 6.1A |
Series | ALC70 |
Equivalent Series Resistance | 81Ω |