- RS Stock No.:
- 181-5044
- Brand:
- RS PRO
On back order for despatch 15/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.258
(exc. GST)
$0.297
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.258 | $258.00 |
2000 - 3000 | $0.251 | $251.00 |
4000 + | $0.247 | $247.00 |
*price indicative |
- RS Stock No.:
- 181-5044
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 6mm
Dissipation factor is 8%
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 135mA
Working voltage is 100VDC
Dissipation factor is 8%
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 135mA
Working voltage is 100VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Leakage Current | 3 μA |
Series | RS PRO |
Tolerance | ±20% |
Ripple Current | 135mA |
Dissipation Factor | 8% |