- RS Stock No.:
- 209-8637
- Mfr. Part No.:
- B41252A5229M000
- Brand:
- EPCOS
336 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$9.28
(exc. GST)
$10.67
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $9.28 |
20 - 39 | $9.04 |
40 + | $7.92 |
- RS Stock No.:
- 209-8637
- Mfr. Part No.:
- B41252A5229M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Capacitor Aluminium Snap In 22000uF with 25V. PVC is 6mm Terminals.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 85 °C
RoHS-compatible
Useful life of 2000 h at 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 45mm |
Length | 45mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |