- RS Stock No.:
- 226-7283
- Mfr. Part No.:
- PEG124YH2220QL1
- Brand:
- KEMET
28 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$17.57
(exc. GST)
$20.21
(inc. GST)
Units | Per unit |
1 - 37 | $17.57 |
38 - 74 | $17.17 |
75 + | $16.89 |
- RS Stock No.:
- 226-7283
- Mfr. Part No.:
- PEG124YH2220QL1
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 20 x 29mm |
Length | 29mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lifetime | 22000 h @ +105 °C/Ir |
Leakage Current | 63.4 μA |
Equivalent Series Resistance | 2.4Ω |
Series | PEG124 |
Polarised | Polar |
Ripple Current | 240mA |
Tolerance | -10 → +30% |