- RS Stock No.:
- 228-0466
- Mfr. Part No.:
- ALT23A223DD040
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 228-0466
- Mfr. Part No.:
- ALT23A223DD040
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 40V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 40 x 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/40V dc/Ir |
Tolerance | ±20% |
Polarised | Polar |
Series | ALT23 |
Leakage Current | 5.28 mA |
Ripple Current | 5.6 A @ 100Hz |