- RS Stock No.:
- 228-0523
- Mfr. Part No.:
- ALT23A103DF100
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 228-0523
- Mfr. Part No.:
- ALT23A103DF100
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp & Stud Fixing 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/100V dc/Ir |
Ripple Current | 7.99 A @ 100Hz |
Leakage Current | 6 mA |
Series | ALT23 |
Polarised | Polar |
Tolerance | ±20% |