Recently searched

    EPCOS 1000μF Polymer Aluminium Capacitor 35V dc, Axial, Through Hole - B40600B7108M001

    Bulk discount available

    Subtotal (1 unit)**

    $10.24

    (exc. GST)

    $11.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    1041 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$10.24
    10 - 19$9.99
    20 - 39$9.75
    40 - 99$9.53
    100 +$9.30

    **price indicative

    RS Stock No.:
    241-6669
    Mfr. Part No.:
    B40600B7108M001
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Capacitance

    1000µF

    Voltage

    35V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Polymer

    Dimensions

    16 x 25mm

    Length

    25mm

    Diameter

    16mm

    Maximum Operating Temperature

    +125°C

    Series

    B40600

    Related links