- RS Stock No.:
- 283-2292
- Distrelec Article No.:
- 301-45-982
- Mfr. Part No.:
- RND 150KLZ100M332N50Y
- Brand:
- RND
On back order for despatch 30/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$9.90
(exc. GST)
$11.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.90 |
- RS Stock No.:
- 283-2292
- Distrelec Article No.:
- 301-45-982
- Mfr. Part No.:
- RND 150KLZ100M332N50Y
- Brand:
- RND
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 x 50mm |